| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA50DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA50DRYN |
EBA50DRYN
| Heilind Number: | SULEBA50DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA50DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA50DRYN, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. This female connector features two rows of contacts made of durable PBT and phosphor bronze, ensuring long-lasting quality. With a pitch of 3.18mm and 100 positions, it offers ample connectivity options for your PCB assembly. The straight orientation and no mounting requirement make installation a breeze. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a high voltage rating of 750VAC, this connector is suitable for various industrial applications. Trust in the EBA50DRYN for seamless and secure board-to-board connections.

