EBA50DRYS

Heilind Number:SULEBA50DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRYS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DRYS

Detailed Description

Introducing the EBA50DRYS Board To Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections. With a gender of Female and two rows of contacts, this connector features a Side Hole mount type and Thru Hole termination method, ensuring secure attachment to your PCB. The contact material is made of durable Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 750VAC, it is suitable for a wide range of applications. The Full Bellow contact type and straight orientation provide easy and stable connections. With 100 positions and a tail length of 11.18mm, this connector offers ample connectivity options. Its rugged construction, with an operating temperature range of -65 to 125°C, makes it ideal for use in harsh environments. The matte tin termination plating ensures long-term reliability. Trust the EBA50DRYS for your connectivity needs in industries such as aerospace, telecommunications, and industrial automation.