EBA50DTAD

Heilind Number:SULEBA50DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DTAD

Detailed Description

The SKU EBA50DTAD features a female, two-row PCB connector with a clearance hole mount type, ideal for secure and efficient board-to-board or card edge connections. This high-performance connector boasts a 3A amperage rating and a voltage capacity of 750VAC, making it suitable for a wide range of applications. Constructed with durable PBT and phosphor bronze materials, and gold-plated contacts, it ensures reliable conductivity and longevity. The loop bellow contact type and right-angle orientation further enhance its versatility. With 100 positions and a pitch of 3.18mm, precise and seamless connections are guaranteed. Operating in temperatures ranging from -65 to 125°C, and with matte tin termination plating, it offers optimal performance even in harsh environments. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust, perfect for space-constrained designs. Whether for industrial, aerospace, or telecommunications applications, the EBA50DTAD is a dependable solution for your connectivity needs.