Introducing the EBA50DTAH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Engineered with precision, this connector features PBT and Phosphor Bronze construction with Gold contact plating, ensuring reliable signal transmission. With a 3A amperage and 750VAC voltage rating, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and 2 rows of 100 positions offer versatile installation options. Its clearance hole mount type and through-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The loop bellow contact type and matte tin termination plating further enhance its durability. At a compact size of 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Perfect for aerospace, military, and industrial applications, the EBA50DTAH is the epitome of excellence in connectivity solutions.