EBA50DTAI

Heilind Number:SULEBA50DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DTAI

Detailed Description

Introducing the EBA50DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in a variety of environments. With a current rating of 3A and a voltage capacity of 750VAC, it guarantees efficient power transmission. The female connector with two rows and a right-angle orientation offers versatility in PCB layouts. Contact materials of Phosphor Bronze with Gold plating and termination through-hole with Matte Tin plating ensure excellent conductivity and durability. With a pitch of 3.18mm and 100 positions, it allows for precise and secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh conditions. The Loop Bellow contact type enhances signal integrity, making it ideal for high-speed data transmission. With a tail length of 2.54mm and a compact connector height of 15.49mm, it saves space on the PCB. The EBA50DTAI is the perfect choice for mission-critical systems where performance and reliability are paramount.