EBA50DTAN

Heilind Number:SULEBA50DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DTAN

Detailed Description

Introducing the EBA50DTAN, a high-performance board-to-board PCB connector designed for reliable power transmission. With a short description highlighting its construction from PBT & phosphor bronze, this connector boasts a 3A amperage and 750VAC voltage, making it ideal for demanding applications. Featuring a female gender, 2 rows, and right-angle orientation, it offers secure connectivity in compact spaces. The termination method of thru-hole with gold plating on phosphor bronze contacts ensures excellent signal integrity. With 100 positions and a pitch of 3.18mm, it allows for efficient data transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained PCB layouts. Trust in the EBA50DTAN for dependable and high-speed connections in your electronic systems.