EBA50DTAS

Heilind Number:SULEBA50DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTAS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DTAS

Detailed Description

Introducing the EBA50DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage of 750VAC, it meets stringent power requirements. The female connector has two rows with a side hole mount type and thru-hole termination, making installation easy. Its gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type offer versatility in design. With 100 positions and a tail length of 2.54mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures durability. Whether in aerospace, defense, or industrial applications, the EBA50DTAS delivers uncompromising performance.