EBA50DTAT

Heilind Number:SULEBA50DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTAT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DTAT

Detailed Description

Introducing the EBA50DTAT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with a combination of PBT and phosphor bronze materials, this female connector boasts exceptional durability and conductivity. With a pitch of 3.18mm and 100 positions spread across two rows, it offers ample connectivity options. The gold-plated phosphor bronze contacts ensure reliable signal transmission, rated for up to 750VAC and 3A. Featuring a threaded mount and through-hole termination method, installation is secure and straightforward. Its right-angle orientation and low-profile design make it ideal for space-constrained setups. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. With matte tin termination plating, it meets industry standards for reliability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EBA50DTAT is the ultimate choice for seamless and durable board-to-board connections.