EBA50DTBD

Heilind Number:SULEBA50DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTBD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DTBD

Detailed Description

Introducing our SKU EBA50DTBD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector features two rows and a right-angle orientation for efficient PCB mounting. With a low 3A amperage and a 750VAC voltage rating, it ensures reliable power transmission. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. Its loop bellow contact type and clearance hole mount make installation simple. With 100 positions and a pitch of 3.18mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained designs. With Matte Tin termination plating for enhanced durability, this connector is a dependable solution for your PCB interconnection needs.