EBA50DTBH

Heilind Number:SULEBA50DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTBH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DTBH

Detailed Description

Introducing the EBA50DTBH Board to Board PCB Connector, a precision-engineered component designed for high-performance electronic applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Boasting a 3A amperage rating and a voltage tolerance of 750VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. Featuring a right-angle orientation and 100 positions across two rows, it allows for seamless board-to-board connections. With a clearance hole mount type and through-hole termination method, installation is quick and convenient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the EBA50DTBH for robust and high-speed data transmission in your electronic systems.