EBA50DTBI

Heilind Number:SULEBA50DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTBI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DTBI

Detailed Description

Introducing the EBA50DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Its dual-row configuration with 100 positions, each featuring gold-plated phosphor bronze contacts, guarantees optimal signal transmission. Operating at a voltage of 750 VAC and an amperage of 3A, this connector meets stringent performance requirements. With a pitch of 3.18mm and termination method through-hole, it facilitates easy and secure PCB connections. The Matte Tin termination plating enhances durability while the loop bellow contact type provides excellent resilience to vibration. The EBA50DTBI is a top choice for industries where reliability is paramount, offering a wide operating temperature range of -65 to 125°C. With dimensions of 9.4mm in width and 15.49mm in height, it efficiently fits into compact spaces on PCBs. Whether in aerospace, defense, or industrial applications, this connector delivers uncompromising quality and performance.