EBA50DTBN

Heilind Number:SULEBA50DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTBN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DTBN

Detailed Description

Introducing the EBA50DTBN, a high-performance board-to-board PCB connector ideal for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage resistance of 750VAC, it meets stringent industry standards. The female connector, with two rows and 100 positions, offers ample connectivity options. Its loop bellow contact type and gold plating guarantee low contact resistance and enhanced signal integrity. Designed for easy installation with a right-angle orientation and thru-hole termination, it is suitable for various PCB mounting configurations. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. With matte tin termination plating ensuring durability, this connector is a reliable choice for industrial and commercial applications. Experience seamless connectivity with the EBA50DTBN.