EBA50DTBS

Heilind Number:SULEBA50DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTBS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DTBS

Detailed Description

Introducing the EBA50DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage and 750VAC voltage rating, it offers robust power transmission capabilities. The female gender, 2 rows, and right-angle orientation make it versatile for various PCB layouts. Featuring gold-plated phosphor bronze contacts with matte tin termination, it guarantees excellent signal integrity. With a pitch of 3.18mm and 100 positions, it enables high-density connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for aerospace, military, and industrial applications, the EBA50DTBS is a reliable solution for your connectivity needs.