EBA50DTBT

Heilind Number:SULEBA50DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTBT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DTBT

Detailed Description

Introducing the EBA50DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 100 positions, this connector offers reliable connectivity in compact spaces. Featuring a threaded mount type and through-hole termination method, it ensures secure attachment to the PCB. Constructed with durable PBT and phosphor bronze materials, it guarantees longevity even in harsh environments. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating at a wide temperature range of -65 to 125 °C, it is suitable for use in diverse industrial settings. With a voltage rating of 750 VAC and an amperage of 3A, this connector meets high-power requirements with ease. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Trust the EBA50DTBT for robust and efficient board-to-board connections in your electronic designs.