EBA50DTKD

Heilind Number:SULEBA50DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTKD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DTKD

Detailed Description

Introducing the EBA50DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it offers robust power transmission. Featuring a female gender, two rows, and a clearance hole mount type, installation is quick and convenient. The Thru Hole termination method, with contacts plated in gold, guarantees optimal signal conductivity. Each of the 100 Loop Bellow contact positions, spaced at a pitch of 3.18mm (.125in), maintains secure contact. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is built for durability. With a compact size of .61in (15.49mm) in height and 9.4mm (.37in) in width, it is suitable for space-constrained applications. The Matte Tin termination plating ensures long-term reliability. Perfect for use in aerospace, defense, and industrial sectors, the EBA50DTKD is your ultimate solution for high-reliability connectivity.