EBA50DTKH-S288

Heilind Number:SULEBA50DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DTKH-S288

Detailed Description

The EBA50DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows, it offers reliable connectivity in a compact form factor. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures efficient signal transmission while withstanding voltage up to 750 VAC. Its female gender, Loop Bellow contact type, and Card Extender termination method make it ideal for secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. With 100 positions and a tail length of 4.45mm, it accommodates high-density layouts with ease. Its matte tin termination plating and straddle orientation further enhance its durability and versatility. Perfect for use in aerospace, defense, and industrial applications, the EBA50DTKH-S288 is a top choice for reliable PCB connectivity.