EBA50DTKI

Heilind Number:SULEBA50DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTKI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DTKI

Detailed Description

Introducing the EBA50DTKI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and through-hole termination method offer secure attachment to PCBs. Gold-plated Phosphor Bronze contacts with a loop bellow design guarantee excellent signal transmission, rated for 3A and 750VAC. With two rows of 100 positions each, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The matte tin termination plating ensures durability and longevity. Compact yet sturdy, the EBA50DTKI is the perfect solution for your connectivity needs.