EBA50DTKN

Heilind Number:SULEBA50DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DTKN

Detailed Description

Introducing the EBA50DTKN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity even in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and loop bellow contact type provide versatile connectivity options. Gold-plated contacts and Matte Tin termination plating offer excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector guarantees stable performance. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Whether for industrial machinery or telecommunications systems, the EBA50DTKN is the perfect choice for seamless PCB connections.