EBA50DTKS

Heilind Number:SULEBA50DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTKS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DTKS

Detailed Description

Introducing the EBA50DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of female connectors with side hole mount type and through-hole termination, it guarantees secure and stable connectivity. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The loop bellow contact type and straight orientation allow for easy mating. With 100 positions and a tail length of 4.83mm, it offers versatility in connectivity. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term durability. Suitable for use in aerospace, defense, and industrial applications, the EBA50DTKS is a top choice for reliable and high-speed data transmission.