EBA50DTKT-S288

Heilind Number:SULEBA50DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DTKT-S288

Detailed Description

Introducing the EBA50DTKT-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector, with two rows for increased versatility, features a threaded mount type for secure installation. Crafted with PBT and phosphor bronze materials, it ensures durability and optimal performance. The termination method of card extender and contact material of gold-plated phosphor bronze guarantee reliable signal transmission. With a pitch of 3.18mm and a contact type of loop bellow, it offers precise and efficient connections. Operating at a voltage of 750 VAC and an impressive amperage of 3A, it meets demanding power requirements. Suitable for a wide range of applications, this connector is ideal for use in industrial, aerospace, and telecommunications sectors. Meeting stringent quality standards, it is RoHS compliant and operates flawlessly in temperatures ranging from -65 to 125°C. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. The matte tin termination plating ensures excellent conductivity and corrosion resistance. Elevate your electronic designs with the EBA50DTKT-S288, the perfect solution for reliable and high-speed connections.