EBA50DTKT

Heilind Number:SULEBA50DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTKT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DTKT

Detailed Description

The EBA50DTKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750 VAC, it is suitable for power and signal transmission. The gold-plated contacts and loop bellow design guarantee low contact resistance and high signal integrity. With a straight orientation, threaded mount type, and through-hole termination method, installation is easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. With 100 positions, 2 rows, and a pitch of 3.18mm, it offers versatile connectivity options. The matte tin termination plating ensures long-term reliability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The EBA50DTKT is a vital component for mission-critical electronics.