EBA50DTMH

Heilind Number:SULEBA50DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DTMH

Detailed Description

The EBA50DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, it offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 750VAC. Constructed with PBT and Phosphor Bronze materials and gold contact plating, this connector ensures excellent signal transmission. Its loop bellow contact type and right-angle orientation make it suitable for space-constrained installations. With 100 positions and a pitch of 3.18mm, it provides ample connectivity options. The termination method is through-hole with a clearance hole mount type, and the tail length is 6.35mm for secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it versatile for various PCB applications. Certified for quality and performance, the EBA50DTMH is a reliable choice for your connectivity needs.