EBA50DTMI

Heilind Number:SULEBA50DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTMI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DTMI

Detailed Description

Introducing the EBA50DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 750VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a pitch of 3.18mm, making it ideal for densely populated PCBs. Its right-angle orientation and threaded mount provide secure installation. The contact material is gold-plated phosphor bronze, guaranteeing low contact resistance and high durability. Operating within a wide temperature range of -65 to 125°C, the connector is suitable for use in various industrial settings. With 100 positions and a loop bellow contact type, it offers versatile connectivity options. The termination method is through-hole with matte tin plating, ensuring easy and reliable soldering. Measuring .61 inches in height and 9.4mm in width, the EBA50DTMI is compact yet robust. Whether in aerospace, defense, or telecommunications, this connector is a trusted solution for high-reliability applications.