EBA50DTMN

Heilind Number:SULEBA50DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DTMN

Detailed Description

Introducing SKU EBA50DTMN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a short description highlighting its key attributes, this connector features a durable construction of PBT and Phosphor Bronze, ensuring longevity in demanding environments. Operating at an amperage of 3A and a voltage of 750VAC, it offers secure connectivity for power-intensive applications. The female connector with two rows and a right-angle orientation, along with a contact type of Loop Bellow, facilitates easy and efficient installation. Gold-plated contacts on Phosphor Bronze ensure optimal conductivity and signal integrity. With a pitch of 3.18mm and a tail length of 6.35mm, this connector is suitable for various PCB designs. Meeting stringent quality standards, it boasts an operating temperature range of -65 to 125°C. The matte tin termination plating further enhances its durability. Ideal for use in aerospace, defense, and industrial applications, the EBA50DTMN is a reliable solution for your connectivity needs.