EBA50DTMS

Heilind Number:SULEBA50DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTMS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DTMS

Detailed Description

Introducing the EBA50DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in rugged environments. With a 3A amperage rating and 750VAC voltage capability, it guarantees efficient power transmission. The two rows of female connectors with side hole mount type and thru-hole termination method offer easy and secure installation. Gold-plated Phosphor Bronze contacts with a loop bellow design ensure optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its right-angle orientation and 100 positions provide versatile connectivity options. The matte tin termination plating further enhances its durability. With a compact design measuring just 15.49mm in height and 9.4mm in width, the EBA50DTMS is perfect for space-constrained applications. Trust in this connector for superior performance in your PCB assembly projects.