EBA50DTMT

Heilind Number:SULEBA50DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DTMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DTMT

Detailed Description

Introducing the EBA50DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this connector ensures reliable conductivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage capability, it offers robust power transmission. Featuring a female gender, right-angle orientation, and threaded mount type, installation is secure and efficient. The contact material is gold-plated phosphor bronze, guaranteeing long-lasting durability. With 100 positions spread across 2 rows and a pitch of 3.18mm (.125 inches), it allows for precise and versatile connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its matte tin termination plating ensures excellent signal integrity. Trust the EBA50DTMT for seamless board-to-board connectivity in your critical applications.