EBC04MMAN

Heilind Number:SULEBC04MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC04MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC04MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULEBC04MMAN

Detailed Description

Introducing SKU EBC04MMAN, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. Featuring a robust construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal signal transmission with a rated voltage of 700 VAC and an amperage of 3 A. With two rows of eight male contacts on a 2.54mm pitch, it offers versatile connectivity options. The right-angle orientation and thru-hole termination method provide secure and space-efficient installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Its compact design, measuring 13.72mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust in the reliability and performance of the EBC04MMAN connector for your critical connectivity needs.