EBC04MMBN

Heilind Number:SULEBC04MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC04MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC04MMBN
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:8
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC04MMBN

Detailed Description

Introducing the EBC04MMBN, a high-performance board-to-board connector designed for reliable power and signal transmission in electronic devices. This connector features two rows with a total of 8 male pins, offering secure connectivity. With a pitch of 2.54mm, it ensures precise alignment during assembly. Constructed with durable PBT housing and phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is suitable for a wide range of applications. Its right-angle orientation and no-mounting design provide flexibility in installation. The termination method is through-hole, with matte tin plating for longevity. With a compact size of 13.72mm in height and 9.4mm in width, the EBC04MMBN is ideal for space-constrained PCB layouts. Trust in its quality and performance for your connectivity needs.