EBC04MMDD

Heilind Number:SULEBC04MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC04MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC04MMDD
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:8
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC04MMDD

Detailed Description

Introducing the EBC04MMDD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This male connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance even in demanding environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. Boasting two rows and eight positions, it offers ample connectivity options with a pitch of 2.54mm (.1 in). The right-angle orientation and clearance hole mount type make it easy to install and use. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its wide operating temperature range of -65 to 125°C further enhances its versatility. With a compact design measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained applications. Whether in industrial machinery, telecommunications, or consumer electronics, the EBC04MMDD ensures robust and efficient connectivity, making it a must-have component for your PCB assembly needs. Experience seamless performance and durability with this top-of-the-line connector.