EBC04MMDN

Heilind Number:SULEBC04MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC04MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC04MMDN
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:8
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC04MMDN

Detailed Description

Introducing the EBC04MMDN, a high-performance PCB connector designed for robust and reliable board-to-board connections. Featuring a durable construction of PBT and phosphor bronze, this male connector offers a secure fit with its 2 rows and 8 positions. With a 2.54mm pitch and thru-hole termination method, it ensures easy and efficient installation. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and corrosion resistance, rated for up to 700VAC and 3A. Operating temperature ranging from -65 to 125°C, it is suitable for a variety of environments. With a right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width, it saves space while providing reliable connectivity. Perfect for applications in aerospace, defense, and industrial settings, the EBC04MMDN sets the standard for high-quality PCB connectors.