EBC04MMMN

Heilind Number:SULEBC04MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC04MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC04MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULEBC04MMMN

Detailed Description

The EBC04MMMN is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of modern electronics. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. With a straight orientation, two rows, and eight positions, it offers versatility in PCB layout. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained PCB assemblies. With matte tin termination plating and compliance with industry standards, the EBC04MMMN ensures long-term reliability in critical systems.