EBC04MMND

Heilind Number:SULEBC04MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC04MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC04MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULEBC04MMND

Detailed Description

The EBC04MMND connector, featuring PBT and Phosphor Bronze construction, is designed for high-performance board-to-board or card edge connections. With a compact form factor and 2.54mm pitch, it allows for precise and reliable mating in tight spaces. The male connector, with two rows and eight positions, offers versatility in various electronic applications. Its gold-plated phosphor bronze contacts ensure excellent conductivity and durability, rated for up to 700 VAC and 3A. The termination method of card extender with matte tin plating guarantees secure attachment. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its straddle orientation and clearance hole mount type make installation hassle-free. Trust in the EBC04MMND for seamless and high-quality connectivity in your projects.