EBC04MMNN

Heilind Number:SULEBC04MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC04MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC04MMNN
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:8
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC04MMNN

Detailed Description

Introducing the EBC04MMNN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a gender-specific design, this connector features two rows of eight positions each, allowing for seamless connectivity. Its durable construction, with PBT and Phosphor Bronze materials and gold-plated contacts, ensures longevity and optimal conductivity. The 2.54mm pitch and 13.84mm tail length make it suitable for various applications. Operating at a voltage of 700 VAC and with an impressive amperage of 3A, this connector is ideal for demanding environments. Its matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its reliability. Perfect for industrial and commercial use, the EBC04MMNN is a trusted solution for your connectivity needs.