EBC04MMRD

Heilind Number:SULEBC04MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC04MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC04MMRD
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:8
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC04MMRD

Detailed Description

The SKU EBC04MMRD features a robust Board To Board PCB Connector designed for reliable electronic connections. With a gender specification of Male and two rows for enhanced connectivity, this component ensures secure and efficient circuitry. Boasting a Clearance Hole mount type, it facilitates easy installation. The termination method of Card Extender, along with Phosphor Bronze contact material and Gold plating, guarantees excellent signal transmission. Operating at a maximum amperage of 3 A and voltage of 700 VAC, it offers high performance in various applications. With its durable construction and wide operating temperature range of -65 to 125 °C, this connector is suitable for demanding environments. The matte Tin termination plating enhances its longevity. Measuring 13.72 mm in height and 9.4 mm in width, it provides a compact yet powerful solution for your connectivity needs. Whether used in industrial settings or consumer electronics, the EBC04MMRD connector ensures optimal functionality.