EBC04MMRN

Heilind Number:SULEBC04MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC04MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC04MMRN
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:8
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC04MMRN

Detailed Description

Introducing the EBC04MMRN Board To Board PCB Connector, a high-quality component designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this male connector ensures optimal performance even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector, with two rows and eight positions, offers ample connectivity options. Its card extender termination method and matte tin plating on the tails guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Trust in the EBC04MMRN for seamless board-to-board connections that meet the highest standards of quality and reliability.