EBC04MMSD

Heilind Number:SULEBC04MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC04MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC04MMSD
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:8
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC04MMSD

Detailed Description

The EBC04MMSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a male gender, 2 rows of 8 positions, and a pitch of 2.54mm, it offers versatile mounting options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, measuring 13.72mm in height and 9.4mm in width, saves valuable PCB space. Trust the EBC04MMSD for high-reliability connections in your next project.