EBC04MMSN

Heilind Number:SULEBC04MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC04MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC04MMSN
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:8
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC04MMSN

Detailed Description

EBC04MMSN is a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stability in operation. With a 2-row, 8-position configuration and a pitch of 2.54mm, it offers versatile connectivity options. The male gender and straight orientation make it easy to integrate into various PCB layouts. Gold-plated contacts on Phosphor Bronze ensure optimal conductivity, while matte tin termination plating enhances durability. With a 700VAC voltage rating and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications, including those requiring high reliability. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for space-efficient PCB layouts. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the EBC04MMSN connector delivers superior performance.