EBC04MMVD-S189

Heilind Number:SULEBC04MMVD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC04MMVD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC04MMVD-S189
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULEBC04MMVD-S189

Detailed Description

Introducing the EBC04MMVD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and 2.54mm pitch make it easy to integrate into PCB layouts, while the thru-hole termination method guarantees secure connectivity. With two rows and eight positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances solderability. Measuring 13.72mm in height and 9.4mm in width, this connector is compact yet efficient. Whether used in aerospace, telecommunications, or industrial applications, the EBC04MMVD-S189 delivers exceptional performance. Upgrade your connectivity solutions with this top-of-the-line connector.