EBC04MMVD

Heilind Number:SULEBC04MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC04MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC04MMVD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULEBC04MMVD

Detailed Description

Introducing the PBT & Phosphor Bronze Male Connector, EBC04MMVD. This high-quality connector features a current rating of 3A and is designed for reliable performance in demanding environments. With two rows and eight positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Its right-angle orientation and compact dimensions, with a height of 13.72mm and width of 9.4mm, make it ideal for space-constrained designs. The matte tin termination plating further enhances its durability. Whether used in board-to-board or card edge connections, this connector, part of our hi-rel EBC series, promises superior performance and longevity. Upgrade your connectivity solutions with the EBC04MMVD.