EBC04MMVN

Heilind Number:SULEBC04MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC04MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC04MMVN
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:8
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC04MMVN

Detailed Description

Introducing the EBC04MMVN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a male gender and two rows, this connector features PBT and phosphor bronze construction, ensuring durability and reliable signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent performance requirements. The gold-plated phosphor bronze contacts offer excellent conductivity, while the termination method of thru-hole installation guarantees secure attachment. With a pitch of 2.54mm and a right-angle orientation, it facilitates efficient PCB layout. The connector's compact design, with dimensions of 13.72mm in height and 9.4mm in width, is ideal for space-constrained applications. It is rated for an operating temperature range of -65 to 125°C, making it suitable for use in diverse environmental conditions. With matte tin termination plating, it ensures robust and lasting connections. The EBC04MMVN is the perfect choice for demanding applications in industries such as aerospace, defense, and telecommunications.