EBC04MMWN

Heilind Number:SULEBC04MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC04MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC04MMWN
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:8
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC04MMWN

Detailed Description

Introducing the EBC04MMWN, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. This male connector features two rows, each with 8 positions, allowing for multiple connections within a single unit. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures compatibility and safety in various applications. The termination method of Thru Hole and contact plating of gold on phosphor bronze contacts guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in diverse environments. Its compact design, with a connector height of 13.72mm (.54 in) and width of 9.4mm (.37 in), offers ease of installation and space-saving benefits. The termination plating of matte tin further enhances its performance and longevity. Perfect for use in industrial and electronic devices, this connector, in the EBC04MMWN series, is a reliable solution for your connectivity needs.