EBC05DETH

Heilind Number:SULEBC05DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DETH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DETH

Detailed Description

Introducing the EBC05DETH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PBT and phosphor bronze construction, with gold contact plating, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and voltage capacity of 700VAC, it meets the demands of power-intensive systems. The cantilever contact type and thru-hole termination method guarantee secure and stable connections, while the clearance hole mount type facilitates easy installation. With 10 positions and 2 rows, it offers versatility in circuit board design. Operating seamlessly in temperatures ranging from -65 to 105°C, it is suitable for a wide range of environments. Compact yet robust, with a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Trust the EBC05DETH for efficient and long-lasting connectivity in your electronic devices.