EBC05DETN

Heilind Number:SULEBC05DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DETN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DETN

Detailed Description

Introducing the EBC05DETN, a high-performance board-to-board PCB connector designed for superior signal transmission in electronic devices. Engineered with precision and durability in mind, this connector features a gender-specific female design with two rows of contact pins for secure connectivity. With a termination method of thru hole and contact material of phosphor bronze plated with gold, it ensures reliable and efficient power delivery with an amperage rating of 3A and voltage capacity of 700VAC. The cantilever contact type and straight orientation offer easy insertion and removal, while the operating temperature range of -65 to 105°C guarantees optimal performance even in harsh environments. Measuring at a compact height of 10.95mm and width of 8.38mm, it is suitable for space-constrained applications. With termination plating in matte tin, this connector complies with RoHS standards for environmental sustainability. Perfect for use in a wide range of devices, including industrial machinery, telecommunications equipment, and consumer electronics, the EBC05DETN is the ideal choice for seamless and reliable connectivity.