EBC05DEYH

Heilind Number:SULEBC05DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEBC05DEYH

Detailed Description

Introducing the EBC05DEYH, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is perfect for power and signal transmission. Featuring Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity and durability. The cantilever contact type and thru-hole termination method make for easy and secure installation. With a gender of Female and 10 positions in 2 rows, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 105°C, it is suitable for harsh environments. The matte tin termination plating provides excellent solderability. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Ideal for Board-to-Board and Card Edge connections, the EBC05DEYH is a must-have component for your electronic projects.