EBC05DEYI

Heilind Number:SULEBC05DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DEYI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DEYI

Detailed Description

Introducing EBC05DEYI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female terminals with gold-plated phosphor bronze contacts, ensuring reliable signal transmission with minimal signal loss. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-speed and high-power circuits. The cantilever contact type provides secure mating and unmating, while the threaded mount type and thru-hole termination method offer easy and stable installation. Operating in a wide temperature range from -65 to 105°C, this connector is ideal for harsh environments. With ten positions and a tail length of 11.18mm, it offers versatile connectivity options. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. RoHS compliant and featuring matte tin termination plating, it meets industry standards for environmental and performance requirements. The EBC05DEYI is a reliable solution for aerospace, defense, and industrial applications.