EBC05DEYN

Heilind Number:SULEBC05DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DEYN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DEYN

Detailed Description

PBT & Phosphor Bronze;.000 female connector with a 2-row design and no mounting required. Featuring a thru hole termination method, this connector is crafted with phosphor bronze contacts plated in gold for optimal conductivity. With a pitch of 2.54mm, it offers a voltage rating of 700 VAC, making it suitable for high-power applications. The cantilever contact type ensures secure connections, while the straight orientation and 10 positions allow for versatile usage. With a tail length of 11.18mm, it provides ample space for soldering. Operating within a wide temperature range of -65 to 105 °C, this connector guarantees reliable performance in various environments. Compact yet durable, it has a connector height of 10.95mm and width of 8.38mm, making it ideal for board-to-board and card edge connections. The termination plating of matte tin further enhances its longevity, positioning it as a dependable choice for demanding PCB applications.