EBC05DRAH

Heilind Number:SULEBC05DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEBC05DRAH

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBC05DRAH, is engineered for high-performance board to board and card edge connections. With a pitch of 2.54mm and 10 positions across 2 rows, it offers reliable signal transmission in demanding applications. The contact material is phosphor bronze with gold plating for enhanced conductivity. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. The right angle orientation and compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability and long-term performance. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the EBC05DRAH connector delivers dependable connectivity.