EBC05DRAI

Heilind Number:SULEBC05DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEBC05DRAI

Detailed Description

Introducing the EBC05DRAI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for demanding applications. Featuring two rows of ten female contacts with full bellow contact type, it ensures secure and stable connections. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. The threaded mount and thru-hole termination method offer easy and secure installation. With a pitch of 2.54mm and right-angle orientation, it is perfect for compact designs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. The matte tin termination plating ensures reliable performance. A perfect choice for high-reliability applications, the EBC05DRAI is a must-have component for your PCB connectivity needs.