| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC05DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 10 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 10 |
| SKU: | SULEBC05DRAN |
EBC05DRAN
| Heilind Number: | SULEBC05DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC05DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC05DRAN, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows of contacts, each crafted from durable PBT and Phosphor Bronze with gold plating for enhanced conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures stable performance in demanding applications. The right-angle orientation and no mounting design offer versatility in installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With RoHS compliance and termination plating of matte tin, it meets industry standards for environmental responsibility. Perfect for applications where 10 positions need to be securely connected, the EBC05DRAN guarantees seamless operation in any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 43045-0621 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |


