EBC05DRAS-S734

Heilind Number:SULEBC05DRAS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRAS-S734
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRAS-S734
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULEBC05DRAS-S734

Detailed Description

Introducing the EBC05DRAS-S734, a high-performance board-to-board PCB connector designed for precision and durability. This female connector features two rows with 10 positions, ensuring reliable connectivity in your electronic applications. Crafted with PBT and Phosphor Bronze materials and terminated through holes, it guarantees secure attachment. The Phosphor Bronze contacts with Gold plating offer excellent conductivity, rated up to 3A and 700VAC. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for diverse environments. With a right-angle orientation and a compact size of 10.95mm x 8.38mm, this connector is perfect for space-constrained installations. RoHS compliant and with matte tin termination plating, it meets stringent environmental standards. Trust the EBC05DRAS-S734 for seamless and efficient PCB connections in your projects.